PWR163S2510R0F|BOURNS|simage
PWR163S2510R0F|BOURNS|limage
저항 고정 단면 장착

PWR163S-25-10R0F

Res Thick Film 10 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200

Bourns
데이터시트 

제품 기술 사양
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8533.21.00.30
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    10
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    250
  • Current Sensing
    No
  • Power Rating (W)
    25
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    25 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy
  • Termination Style
    Gull Wing
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Packaging
    Tube
  • Package Type
    D-Pak
  • Package Shape
    Rectangular
  • Package/Case
    D-Pak
  • Product Length (mm)
    8.13
  • Product Depth (mm)
    12.29
  • Product Height (mm)
    2.79
  • Mounting
    Surface Mount

문서 및 자료

데이터시트
디자인 리소스