전류 제한 스위치
PTPS48000QDGXRQ1
Current Limit SW 1-IN 1-OUT 3.5V to 80V 2A 19-Pin VSSOP T/R Automotive AEC-Q100
Texas Instruments제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
Yes
PPAP
Yes
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
2(Typ)
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
5.2(Max)
PCB changed
19
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
19