제품 기술 사양
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Military Standard Series
Series I
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
10
Number of Terminals
10
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
12-98
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Conductive Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Product Diameter (mm)
25.73
Product Length (mm)
61.23

