제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Type
Circular
Gender
RCP
Mounting
Box Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
41
Number of Terminals
41
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
20-41
Less Contact
No
Contact Plating
Gold
Shell Plating
Cadmium Over Nickel
Housing Color
Olive Drab
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
2
Mating Style
Bayonet Lock
Product Length (mm)
29.2
Product Depth (mm)
36.5
Product Height (mm)
36.5

