Resistor Fixed Single-Surface Mount
PSL2NTEBL500F
Res 2512 0.0005 Ohm 1% 8W ±115ppm/°C Pad SMD T/R Automotive AEC-Q200
KOA Speer Electronics제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
0.5m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
8
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±115
Temperature Range @ Derated Power (°C)
75 to 175
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.3
Product Depth (mm)
3.15
Product Height (mm)
1.12
Product Weight (g)
0.128
Mounting
Surface Mount