제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
3919.90.50.60
Automotive
No
PPAP
No
Type
Pipe Marker
Material
Coiled Rigid Vinyl
Dimensions (mm)
228.6x203.2
Color
Green/White
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70

