저항 고정 단면 장착
PE1206FRM470R01L
Res Metal Film 1206 0.01 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
YAGEO제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.21.00.30
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
10m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
1
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±75
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
1206
Termination Style
Pad
Number of Terminals
2
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.64
Product Weight (g)
0.013324
Mounting
Surface Mount

