새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
PBSS5330XZ|NEXPERIA|limage
PBSS5330XZ|NEXPERIA|simage
GP BJT

PBSS5330XZ

Trans GP BJT PNP 30V 3A 1600mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101

Nexperia
데이터시트 

제품 기술 사양
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PNP
  • Category
    Bipolar Power
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    30
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Base-Emitter Voltage (V)
    6
  • Operating Junction Temperature (°C)
    150
  • Maximum Base-Emitter Saturation Voltage (V)
    1.1@100mA@2A|1.2@300mA@3A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.07@50mA@0.5A|0.13@50mA@1A|0.24@100mA@2A|0.32@300mA@3A
  • Maximum DC Collector Current (A)
    3
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    200@0.1A@2V|200@0.5A@2V|175@1A@2V|140@2A@2V|100@3A@2V
  • Maximum Power Dissipation (mW)
    1600
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max) mm
  • Package Width
    2.6(Max) mm
  • Package Length
    4.6(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4

문서 및 자료

데이터시트
디자인 리소스