P6SMB300CATR7|YAGEO|simage
P6SMB300CATR7|YAGEO|limage
과도 전압 억제기 - TVS 다이오드

P6SMB300CA/TR7

TVS Diode Single Bi-Dir 256V 600W 2-Pin SMB T/R

YAGEO
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 친환경 무연
    Active
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    285
  • Maximum Clamping Voltage (V)
    414
  • Maximum Reverse Stand-Off Voltage (V)
    256
  • Maximum Peak Pulse Current (A)
    1.5
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600(Min)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.45(Max) mm
  • Package Width
    3.94(Max) mm
  • Package Length
    4.57(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2

문서 및 자료

데이터시트
디자인 리소스