과도 전압 억제기 - TVS 다이오드
P4SMA170A-AT/TR13
Diode TVS Single Uni-Dir 145V 400W 2-Pin SMA T/R Automotive AEC-Q101
YAGEO제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
162
Maximum Clamping Voltage (V)
234
Maximum Reverse Stand-Off Voltage (V)
145
Maximum Peak Pulse Current (A)
1.8
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
2.3(Max)
Package Width
2.79(Max)
Package Length
4.5(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2