제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8517.71.00.00
Automotive
No
PPAP
No
Type
ISM Band
Pattern Type
Omni-Directional
Polarization Type
Vertical Linear
Minimum Frequency (MHz)
902
Maximum Frequency (MHz)
928
Typical Antenna Gain
8dBi(Max)
Maximum VSWR
1.5
Impedance (Ohm)
50
Maximum Input Power (mW)
50000
Termination
N(Female)
IP Rating
IP65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Packaging
Tube
Diameter
26
Mounting
Bracket|Wall
Package Height
1475