Conectores de audio y video
NYS227
Conn 3.5MM Stereo Jack-1/4" Stereo Plug Adapter PL 3/3 POS ST 1 Port
Neutrik Group제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Automotive
Unknown
PPAP
Unknown
Type
3.5MM Stereo Jack-1/4" Stereo Plug Adapter
Gender
PL
Number of Contacts
3/3
Number of Ports
1
Body Orientation
Straight
Insulation Resistance (MOhm)
200
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mating Cycle (Cycles)
1000
Shell Material
Zinc
Shell Plating
Nickel
Housing Material
Brass
Contact Plating
Nickel
Contact Material
Brass

