제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Category
Small Signal
Configuration
Dual
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±7
Maximum Gate Threshold Voltage (V)
1
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
0.54
Maximum Gate-Source Leakage Current (nA)
5000
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
550@4.5V
Typical Gate Charge @ Vgs (nC)
1.5@4.5V
Typical Gate to Drain Charge (nC)
0.35
Typical Gate to Source Charge (nC)
0.2
Typical Input Capacitance @ Vds (pF)
80@16V
Typical Reverse Transfer Capacitance @ Vds (pF)
10@16V
Minimum Gate Threshold Voltage (V)
0.45
Typical Output Capacitance (pF)
13
Maximum Power Dissipation (mW)
280
Typical Fall Time (ns)
8
Typical Rise Time (ns)
4
Typical Turn-Off Delay Time (ns)
16
Typical Turn-On Delay Time (ns)
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
700@1.8V|500@2.5V|400@4.5V
Maximum Power Dissipation on PCB @ TC=25°C (W)
0.28
Maximum Pulsed Drain Current @ TC=25°C (A)
1.5
Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
500
Typical Diode Forward Voltage (V)
0.7
Typical Gate Plateau Voltage (V)
1.3
Typical Reverse Recovery Time (ns)
6.5
Maximum Diode Forward Voltage (V)
1.2
Maximum Positive Gate-Source Voltage (V)
7
Maximum Continuous Drain Current on PCB @ TC=25°C (A)
0.54
Mounting
Surface Mount
Package Height
0.55
Package Width
1.2
Package Length
1.6
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-563
Pin Count
6
Lead Shape
Flat

