Inductor Leaded
NLI68C680KTBF
Inductor Power Unshielded Wirewound 68uH 10% 30Q-Factor Ferrite 0.8A 0.22Ohm DCR RDL Tape and Box
NIC Components제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
68u
Tolerance
10%
Maximum DC Current (A)
0.8
Maximum Saturation Current (A)
0.8
Maximum DC Resistance (Ohm)
0.22
Minimum Quality Factor
30
Quality Test Frequency (Hz)
2.52M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Tape and Box
Maximum Product Diameter (mm)
7.5
Maximum Product Height (mm)
14