커넥터 전화 및 통신
NDMA154100
Conn IX Industrial RCP 10 POS 2.54mm Solder RA Thru-Hole 18 Terminal 1 Port ix Industrial™ Cat 6a Tray
Amphenol제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
Unknown
PPAP
Unknown
Type
IX Industrial
Gender
RCP
Number of Terminals
18
Number of Contacts
10
Number of Ports
1
Number of Loaded Positions
10
Category Number
Cat 6a
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
0.96/Contact
Maximum Voltage Rating
60VDC
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Length (mm)
9.8
Product Depth (mm)
36.92
Product Height (mm)
15.95
Tradename
ix Industrial™
Mounting
Through Hole