Connector Audio and Video
NC3MRX
Conn XLR Connector M 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Neutrik Group제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
XLR Connector
Gender
M
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
16/Contact
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
2000
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
1000
Shell Material
Zinc Die Cast
Shell Plating
Nickel
Product Length (mm)
71.19
Product Depth (mm)
20.3
Product Height (mm)
38.5
Mounting
Cable Mount
Housing Material
Polyamide 6/6
Contact Plating
Silver
Contact Material
Bronze

