Interruptores de Llave
MX1A-E1NW
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.5N PC Pins 20000000Cycles Thru-Hole
Cherry Americas제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8536.50.90.25
Automotive
Unknown
PPAP
Unknown
Type
Desktop Profile
Pole Throw Configuration
SPST
Actuator Style
Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.01
Maximum AC Voltage Rating (V)
12
Maximum DC Voltage Rating (V)
12
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
20000000
Mechanical Life (Cycles)
20000000
Operating Force (N)
0.5
Operating Speed
400mm/s
Bounce Time (ms)
<=5
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Contact Material
Gold/Silver
Total Travel (mm)
4.06
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Row Spacing (mm)
6.35
Actuator Length (mm)
3.6
Body Length (mm)
15.6
Body Depth (mm)
15.6
Body Height (mm)
11.6
Product Length (mm)
15.6
Product Depth (mm)
15.6
Product Height (mm)
15.2