커넥터 헤더 및 PCB 콘센트
MTMM-140-05-S-Q-170
Conn Unshrouded Header HDR 160 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
160
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
281VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
80
Product Depth (mm)
8
Product Height (mm)
5.81
Contact Plating Thickness
(0.762/1.27)um
Tail Length (mm)
3.77
Mounting
Through Hole

