板上安装 EMI 护罩
MS593-10C-NS
59.9 x 21.2 x 2.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (Nickel-Silver)
Masach Tech제품 기술 사양
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Shield Type
Drawn-Seamless EMI/RFI Cover
Number of Pieces
2
Material
Nickel Silver
Mounting
Snap Fit
Product Length (mm)
59.9
Product Depth (mm)
21.2
Product Height (mm)
2.5

