제품 기술 사양
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Attenuator|Switch
Configuration
Single
Maximum Reverse Voltage (V)
70
Maximum Reverse Leakage Current (uA)
0.5
Maximum Series Resistance @ Maximum IF (Ohm)
2.5@20mA
Maximum Diode Capacitance (pF)
0.2@10V
Typical Carrier Life Time (us)
0.15
Frequency Band
X
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53(Max)
Package Width
0.71(Max)
Package Length
1.22(Max)
PCB changed
2
Supplier Package
Case 206
Pin Count
2