제품 기술 사양
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Attenuator|Switch
Configuration
Single
Maximum Reverse Voltage (V)
50
Maximum Continuous Forward Current (mA)
50
Maximum Series Resistance @ Maximum IF (Ohm)
1@20mA
Typical Carrier Life Time (us)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175

