제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8533.21.00.90
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
2.7
Tolerance
5%
Power Rating (W)
1
Technology
Metal Oxide
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±300
Temperature Range @ Derated Power (°C)
70 to 235
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
3
Product Length (mm)
9
Product Weight (g)
0.35
Lead Diameter (mm)
0.6
Lead Length (mm)
24
Mounting
Through Hole