제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Micro Socket Strip
Gender
SKT
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Row Spacing (mm)
1
Maximum Current Rating (A)
2.9/Contact
Maximum Voltage Rating
438VDC|310VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
25.2
Product Depth (mm)
4.32
Product Height (mm)
3.3
Mounting
Surface Mount

