제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
DC Capacitor
Capacitance Value
0.47uF
Tolerance
10%
Voltage
250VDC|160VAC
Dielectric
PET
Construction
Plastic Cylindrical Can
Mounting
Through Hole
Termination Style
Axial
Size (mm)
9 X 19
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Product Diameter (mm)
9(Max)
Product Length (mm)
19(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
40

