MKJ1A7F710PA|ITT|simage
MKJ1A7F710PA|ITT|limage
커넥터 서큘러

MKJ1A7F7-10PA

Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

ITT Cannon
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    23
  • Number of Terminals
    23
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    6-10
  • Wire Size (AWG)
    22-28
  • Less Contact
    No
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    500VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8
  • Mating Cycle (Cycles)
    2000

문서 및 자료

데이터시트
디자인 리소스