MJD45H11T4|STMICRO|simage
MJD45H11T4|STMICRO|limage
GP BJT

MJD45H11T4

Trans GP BJT PNP 80V 8A 20000mW 3-Pin(2+Tab) DPAK T/R

STMicroelectronics
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.29.00.55
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    1.5@0.8A@8A
  • Maximum Collector-Emitter Saturation Voltage (V)
    1@0.4A@8A
  • Maximum DC Collector Current (A)
    8
  • Minimum DC Current Gain
    60@2A@1V|40@4A@1V
  • Maximum Power Dissipation (mW)
    20000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max) mm
  • Package Width
    6.2(Max) mm
  • Package Length
    6.6(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

문서 및 자료

데이터시트
디자인 리소스