์ƒˆ๋กœ์šด arrow.com์„ ์ด์šฉํ•˜๊ณ  ๊ณ„์‹ญ๋‹ˆ๋‹ค. ์–ธ์ œ๋“ ์ง€ ๊ธฐ์กด ์‚ฌ์ดํŠธ๋กœ ๋Œ์•„๊ฐˆ ์ˆ˜ ์žˆ์Šต๋‹ˆ๋‹ค.  ๊ธฐ์กด ์‚ฌ์ดํŠธ๋กœ ๋Œ์•„๊ฐ€๊ธฐ

Arrow Electronic Components Online
MICC681J32|FASTRON|simage
MICC681J32|FASTRON|limage
Inductores de plomo

MICC-681J-32

Choke Wirewound 680uH 5% 20KHz 60Q-Factor Ferrite 0.065A 22Ohm DCR AXL Ammo

FASTRON
๋ฐ์ดํ„ฐ์‹œํŠธ 

์ œํ’ˆ ๊ธฐ์ˆ  ์‚ฌ์–‘
  • RoHS (Uniรณn Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Cรณdigo HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Choke
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    680u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    20K
  • Maximum DC Current (A)
    0.065
  • Maximum DC Resistance (Ohm)
    22
  • Minimum Quality Factor
    60
  • Quality Test Frequency (Hz)
    790K
  • Minimum Self Resonant Frequency (Hz)
    2M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (ยฐC)
    -55
  • Maximum Operating Temperature (ยฐC)
    125
  • Packaging
    Ammo
  • Maximum Product Diameter (mm)
    3
  • Maximum Product Length (mm)
    7

๋ฌธ์„œ ๋ฐ ์ž๋ฃŒ

๋ฐ์ดํ„ฐ์‹œํŠธ
๋””์ž์ธ ๋ฆฌ์†Œ์Šค