MFLSMF60012X2|BOURNS|simage
MFLSMF60012X2|BOURNS|limage
PTC 리셋 가능한 퓨즈

MF-LSMF600/12X-2

PTC Resettable Fuse 6A(hold) 12A(trip) 12V 50A 2W 2s 0.004Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200

Bourns
데이터시트 

제품 기술 사양
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    12V
  • Maximum Current Rating (A)
    50
  • Hold Current (A)
    6
  • Trip Current (A)
    12
  • Minimum Initial Resistance (Ohm)
    0.004
  • Maximum Post Trip Resistance (Ohm)
    0.025
  • Typical Power Dissipation (W)
    2
  • Maximum Trip Time (s)
    2@30A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    7.98 X 5.44 X 1.6
  • Product Length (mm)
    7.98(Max)
  • Product Depth (mm)
    5.44(Max)
  • Product Height (mm)
    1.6(Max)
  • Package/Case
    2920
  • Mounting
    Surface Mount

문서 및 자료

데이터시트
디자인 리소스