제품 기술 사양
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
Unknown
Type
Cartridge
Acting
Slow Blow
Application
Automotive Accessory Applications
Fuse Size (mm)
6.35 X 31.75
Current Rating (A)
0.375
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Typical Melting I2t (A²S)
0.982
Termination Style
Cartridge
Number of Terminals
2
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Fuse Material
Glass
Mounting
Holder