인덕터 표면 실장
MDH6045C-330MA=P3
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.2A 0.169Ohm DCR 2524 Automotive T/R
Murata Manufacturing제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
33u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.2
Maximum Saturation Current (A)
1
Maximum DC Resistance (Ohm)
0.169
Number of Terminals
2
Case Size
2524
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
6.2
Mounting
Surface Mount
Maximum Product Depth (mm)
6.5
Maximum Product Height (mm)
4.8

