Bridge Rectifiers
MD200S16M3-BP
Diode Rectifier Bridge Single 1.6KV 200A 5-Pin Case M-3 Box
Micro Commercial Components제품 기술 사양
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Bridge Type
Three Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1600
Peak Average Forward Current (A)
200
Peak Non-Repetitive Forward Surge Current (A)
2240
Maximum Forward Voltage (V)
1.7@300A
Peak Reverse Current (uA)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Box
Mounting
Screw
Package Height
30.8(Max)
Package Width
54.5(Max)
Package Length
94.5(Max)
PCB changed
5
Supplier Package
Case M-3
Pin Count
5