MCXN947VPBT|NXP|simage
MCXN947VPBT|NXP|limage
마이크로컨트롤러 - MCU

MCXN947VPBT

MCU 32-bit ARM Cortex M33 RISC 2MB Flash 1.8V/2.5V/3.3V 172-Pin HDQFP

NXP Semiconductors
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    5A992c.
  • 친환경 무연
    Active
  • Family Name
    MCX
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M33
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    150
  • Maximum Clock Rate (MHz)
    150
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    2MB
  • RAM Size
    512KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USB
  • Number of I/Os
    114
  • No. of Timers
    11
  • Number of ADCs
    2
  • ADC Channels
    75/75
  • ADC Resolution (bit)
    16/16
  • Number of DACs
    3
  • DAC Resolution (bit)
    12/12/14
  • USART
    0
  • UART
    10
  • USB
    2
  • SPI
    10
  • I2C
    10
  • I2S
    2
  • CAN
    2
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    16
  • Package Length
    16
  • PCB changed
    172
  • Supplier Package
    HDQFP
  • Pin Count
    172

문서 및 자료

데이터시트
디자인 리소스