MCT06030C2409FP500|VISHAY|simage
MCT06030C2409FP500|VISHAY|limage
저항 고정 단면 장착

MCT06030C2409FP500

Res Thin Film 0603 24 Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical

Vishay
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    24
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    75
  • Current Sensing
    No
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Stability
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Style
    Conformal Coated
  • Case Size
    0603
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0603
  • Product Length (mm)
    1.55
  • Product Depth (mm)
    0.85
  • Product Height (mm)
    0.45
  • Product Weight (g)
    0.0019
  • Length Tolerance (mm)
    ±0.05
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    +0.1|-0.05
  • Mounting
    Surface Mount

문서 및 자료

데이터시트
디자인 리소스