제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
1000
Maximum Rate of Rise of On-State Current (A/us)
500
Maximum Gate Trigger Voltage (V)
2.5
Maximum Gate Trigger Current (mA)
150
Surge Current Rating (A)
2400
Maximum Holding Current (mA)
200
Repetitive Peak Reverse Voltage (V)
1600
Maximum Gate Peak Inverse Voltage (V)
10
Peak On-State Voltage (V)
1.5@300A
Repetitive Peak Forward Blocking Voltage (V)
1600
Rated Average On-State Current (A)
116
RMS On-State Current (A)
182
Repetitive Peak Off-State Current (mA)
0.2
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Screw
Package Height
29.95 mm
Package Width
20.8 mm
Package Length
92 mm
PCB changed
4
Standard Package Name
TO
Supplier Package
TO-240AA
Pin Count
4