Audio Amplifiers
MAX9714ETJ+
Audio Amp Speaker 2-CH Stereo 8W Class-D 32-Pin TQFN EP Tube
Analog Devices제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Function
Speaker
Amplifier Type
Class-D
THDN
0.07%@8Ohm@4W
Output Signal Type
Differential
Output Type
2-Channel Stereo
Minimum Single Supply Voltage (V)
10
Typical Single Supply Voltage (V)
12|15|18|24
Maximum Single Supply Voltage (V)
25
Maximum Quiescent Current (mA)
23@15V@-40C to 85C
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
8x2@16Ohm
Maximum Power Dissipation (mW)
2666.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
32
Lead Shape
No Lead