제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical CMRR (dB)
82.5
Typical PSRR (dB)
80
Typical Response Time (us)
0.008
Typical Response Time Range (us)
0.0003 to 0.05
Maximum Propagation Delay Time (ns)
8(Typ)
Output Type
TTL
Maximum Operating Supply Voltage (V)
±5.25|10
Maximum Input Offset Voltage (mV)
4@±5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
10
Maximum Dual Supply Voltage (V)
±5.25
Maximum Input Bias Current (uA)
10@±5V
Maximum Supply Current (mA)
4@5V/-3@-5V
Maximum Power Dissipation (mW)
500
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Through Hole
Package Height
4.45(Max)
Package Width
7.87(Max)
Package Length
9.91(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

