배터리 관리 IC
MAX77757HEFG370+
Switching Battery Charger Li-FePO4 3150mA 3.7V 24-Pin FC2QFN Tray
Analog Devices제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-FePO4
Maximum Supply Current (mA)
4
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
13.7
Output Voltage (V)
3.7
Output Current (mA)
3150(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.53
Package Width
3
Package Length
3
PCB changed
24
Standard Package Name
QFN
Supplier Package
FC2QFN
Pin Count
24