DC to DC Controllers
MAX774CSA+
DC/DC Cntrlr Single-OUT Inverting 300kHz 8-Pin SOIC N Tube
Analog Devices제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Inverting
Output Voltage (V)
-5
Maximum Switching Frequency (kHz)
300
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
16.5
Operating Supply Voltage Range (V)
3 to 16.5
Maximum Supply Current (mA)
0.1
Maximum Power Dissipation (mW)
471
Synchronous Rectifier
No
Synchronous Clock
No
Control Method
PWM
Programmability
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

