MAX4639ESE+|ADI|simage
MAX4639ESE+|ADI|limage
아날로그 스위치 멀티플렉서

MAX4639ESE+

Analog Multiplexer Dual 4:1 16-Pin SOIC N Tube

Analog Devices
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Dual 4:1
  • Multiplexer Architecture
    4:1
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    18@5V|20@3.3V|20@±2.5V
  • Maximum Turn-On Time (ns)
    20@3.3V
  • Maximum Turn-Off Time (ns)
    9@3.3V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    85(Typ)@5V|85(Typ)@3.3V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.8
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±0.9
  • Typical Dual Supply Voltage (V)
    ±2.5
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Typical Supply Current (mA)
    0.000001@5.5V
  • Maximum Supply Current (mA)
    0.001@5.5V@-40C to 85C
  • Maximum Low Level Output Current (mA)
    100
  • Maximum High Level Output Current (mA)
    100
  • Maximum On Resistance (Ohm)
    6@3.3V
  • Maximum On Resistance Range (Ohm)
    5 to 10
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    696
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

문서 및 자료

데이터시트
디자인 리소스