Special Purpose Amplifiers
MAX4198EUA+
SP Amp DIFF AMP Single R-R O/P ±3.75V/7.5V 8-Pin uMAX Tube
Analog Devices제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
0
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
70
Minimum PSRR (dB)
90
Maximum Input Offset Voltage (mV)
1@5V
Maximum Operating Supply Voltage (V)
±3.75|7.5
Maximum Supply Voltage Range (V)
7 to 10
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
7.5
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3
Maximum Dual Supply Voltage (V)
±3.75
Maximum Input Bias Current (uA)
0.1@5V@-40C to 85C
Maximum Supply Current (mA)
0.045(Typ)@5V
Maximum Input Resistance (MOhm)
0.05(Typ)@5V
Maximum Power Dissipation (mW)
330
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
uMAX
Pin Count
8
Lead Shape
Gull-wing