Special Purpose Amplifiers
MAX4081TAUA+
SP Amp Current Sense Amp Single 76V 8-Pin uMAX Tube
Analog Devices제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.33.00.01
Automotive
No
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
26.02(Typ)
Minimum CMRR Range (dB)
95 to 105
Minimum CMRR (dB)
100
Minimum PSRR (dB)
100
Typical Output Current (mA)
20(Max)
Maximum Input Offset Voltage (mV)
0.6@48V
Maximum Operating Supply Voltage (V)
76
Maximum Supply Voltage Range (V)
>=50
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5|9|12|15|18|24|28
Maximum Single Supply Voltage (V)
76
Maximum Input Bias Current (uA)
5(Typ)@76V
Maximum Supply Current (mA)
0.103(Typ)@76V
Maximum Input Resistance (MOhm)
0.25(Typ)@76V
Maximum Power Dissipation (mW)
362
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
uMAX
Pin Count
8
Lead Shape
Gull-wing