MAX15005BAUEV+|ADI|simage
MAX15005BAUEV+|ADI|limage
AC-DC 스위칭 변환기

MAX15005BAUE/V+

AC to DC Switching Converter Flyback 3.75V 1000kHz Tube 16-Pin TSSOP Automotive AEC-Q100

Analog Devices
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    LTB
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    4.5
  • Maximum Supply Voltage (V)
    40
  • Minimum Under Voltage Lock Out (V)
    3.15
  • Typical Under Voltage Lock Out (V)
    3.5
  • Maximum Under Voltage Lock Out (V)
    3.75
  • Maximum Supply Current (mA)
    2(Typ)
  • Maximum Output Current (mA)
    1000(Typ)
  • Maximum Switching Frequency (kHz)
    1000
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

문서 및 자료

데이터시트
디자인 리소스