M837312316A02V|APEM|simage
M837312316A02V|APEM|limage
스위치 토글

M83731/23-16A02V

Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 28VDC Panel Mount with Threads

APEM
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Locking Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    4@125VAC 28VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    20000
  • Actuator Color
    Black
  • Actuator Length (mm)
    19.4
  • Number of Rows
    2
  • Row Spacing (mm)
    6
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder Lug
  • Number of Terminals
    6
  • Terminal Length (mm)
    4.1
  • Terminal Pitch (mm)
    4
  • Seal
    O-Ring/Splashproof/Epoxy
  • Seal Location
    Front Panel/Case/Terminals
  • Seal Description
    O-Ring/Splashproof/Epoxy
  • IP Rating
    IP67
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Thread Size
    15/32-32
  • Body Length (mm)
    16
  • Bushing Length (mm)
    10.4
  • Body Depth (mm)
    16
  • Body Height (mm)
    15.1
  • Product Length (mm)
    16
  • Product Depth (mm)
    16
  • Product Height (mm)
    49

문서 및 자료

데이터시트
디자인 리소스