M8351316E02NP|GLENAIR|simage
M8351316E02NP|GLENAIR|limage
커넥터 D-서브미니어처

M83513/16-E02NP

Conn Micro-D PIN 31 POS 1.27mm Solder RA Thru-Hole 31 Terminal 1 Port

Glenair
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro-D
  • Gender
    PL
  • Number of Contacts
    31
  • Number of Terminals
    31
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Shell Size
    E
  • Less Contact
    No
  • Product Length (mm)
    51.82
  • Product Depth (mm)
    16.46
  • Product Height (mm)
    8.26
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Beryllium Copper
  • Mounting
    Through Hole

문서 및 자료

데이터시트
디자인 리소스