실시간 시계
M48T12-70PC1
Real Time Clock Parallel 2Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 24-Pin PCDIP Tube
STMicroelectronics제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Clock/Calendar/NV Timekeeping RAM/Battery Backup
User RAM (byte)
2048
Time Format
HH:MM:SS
Date Format
DW:DM:M:Y
Bus Type
Parallel
Maximum Access Time (ns)
70
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
8.89(Max) mm
Package Width
18.34(Max) mm
Package Length
34.8(Max) mm
PCB changed
24
Standard Package Name
DIP
Supplier Package
PCDIP
Pin Count
24
Lead Shape
Through Hole