제품 기술 사양
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Magnetic
Number of Poles
2
Maximum Voltage Rating
240VAC|50VDC
Current Rating (A)
8
Actuator Type
Toggle
Terminal Design
Hook
Mounting
Panel Mount
Number of Terminals
4

