커패시터 탄탈럼 솔리드
M39003/03-0131/TR
Cap Tant Solid 560uF 10V 10%( 8.92 X 19.96mm) Axial (1%FR) 125°C T/R
Vishay제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.21.00.20
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
560uF
Tolerance
10%
Voltage
10VDC
IL (uA)
30
Polarity
Polar
Dissipation Factor (%)
10
Fail Safe with Built-in Fuse
No
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
8.92 X 19.96
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Length w/weld (mm)
23.42
Product Length (mm)
19.96
Product Diameter (mm)
8.92
Lead Diameter (mm)
0.64

