제품 기술 사양
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Number of SCRs/Diodes
2SCRs
Maximum Rate of Rise of Off-State Voltage (V/us)
200
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
2.5
Maximum Gate Trigger Current (mA)
50
Surge Current Rating (A)
400
Maximum Holding Current (mA)
75
Repetitive Peak Reverse Voltage (V)
600
Maximum Gate Peak Inverse Voltage (V)
5
Repetitive Peak Forward Blocking Voltage (V)
600
Rated Average On-State Current (A)
40
Repetitive Peak Off-State Current (mA)
10
Maximum Latching Current (mA)
150
Peak Gate Power Dissipation (W)
5
Circuit Fusing Consideration (A²S)
660
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125