제품 기술 사양
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.4030
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
50
Number of Terminals
50
Number of Ports
1
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Plating
Cadmium
Product Length (mm)
66.93
Mounting
Panel Mount
Contact Plating
Gold Over Copper|Gold Over Nickel
Contact Material
Phosphor Bronze

