제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Automotive
No
PPAP
No
Type
Diffuse
Switching Mode
NO/NC
Maximum Sensing Distance (m)
1.2
Output Type
NPN
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Terminal Type
Connector
Housing Material
ABS
IP Rating
IP67
Packaging
Bag
Package Length
37

